
CL10A106KQ8NNNC | |
|---|---|
DigiKey Part Number | 1276-1038-2-ND - Tape & Reel (TR) 1276-1038-1-ND - Cut Tape (CT) 1276-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A106KQ8NNNC |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106KQ8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,89240 Kč | 89,24 Kč |
| 500 | 0,66060 Kč | 330,30 Kč |
| 1 000 | 0,58962 Kč | 589,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48343 Kč | 1 933,72 Kč |
| 8 000 | 0,44408 Kč | 3 552,64 Kč |
| 12 000 | 0,42439 Kč | 5 092,68 Kč |
| 20 000 | 0,40258 Kč | 8 051,60 Kč |
| 28 000 | 0,38984 Kč | 10 915,52 Kč |
| 40 000 | 0,37759 Kč | 15 103,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

