
CL10A106KO8NQNC | |
|---|---|
DigiKey Part Number | 1276-CL10A106KO8NQNCTR-ND - Tape & Reel (TR) 1276-CL10A106KO8NQNCCT-ND - Cut Tape (CT) 1276-CL10A106KO8NQNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A106KO8NQNC |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106KO8NQNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 50 | 2,59340 Kč | 129,67 Kč |
| 100 | 2,29660 Kč | 229,66 Kč |
| 500 | 1,79304 Kč | 896,52 Kč |
| 1 000 | 1,63790 Kč | 1 637,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40546 Kč | 5 621,84 Kč |
| 8 000 | 1,31918 Kč | 10 553,44 Kč |
| 12 000 | 1,27596 Kč | 15 311,52 Kč |
| 20 000 | 1,22809 Kč | 24 561,80 Kč |
| 28 000 | 1,20011 Kč | 33 603,08 Kč |
| 40 000 | 1,17319 Kč | 46 927,60 Kč |
| 48 000 | 1,16043 Kč | 55 700,64 Kč |
| 96 000 | 1,11747 Kč | 107 277,12 Kč |
| 100 000 | 1,11519 Kč | 111 519,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

