1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A105KQ8NNNC

DigiKey Part Number
1276-1036-2-ND - Tape & Reel (TR)
1276-1036-1-ND - Cut Tape (CT)
1276-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A105KQ8NNNC
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A105KQ8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
500,39480 Kč19,74 Kč
1000,33600 Kč33,60 Kč
5000,23644 Kč118,22 Kč
1 0000,20641 Kč206,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16142 Kč645,68 Kč
8 0000,14483 Kč1 158,64 Kč
12 0000,13652 Kč1 638,24 Kč
20 0000,12735 Kč2 547,00 Kč
28 0000,12198 Kč3 415,44 Kč
40 0000,11683 Kč4 673,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč