
CL10A105KQ8NNNC | |
|---|---|
DigiKey Part Number | 1276-1036-2-ND - Tape & Reel (TR) 1276-1036-1-ND - Cut Tape (CT) 1276-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KQ8NNNC |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KQ8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 50 | 0,39480 Kč | 19,74 Kč |
| 100 | 0,33600 Kč | 33,60 Kč |
| 500 | 0,23644 Kč | 118,22 Kč |
| 1 000 | 0,20641 Kč | 206,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16142 Kč | 645,68 Kč |
| 8 000 | 0,14483 Kč | 1 158,64 Kč |
| 12 000 | 0,13652 Kč | 1 638,24 Kč |
| 20 000 | 0,12735 Kč | 2 547,00 Kč |
| 28 000 | 0,12198 Kč | 3 415,44 Kč |
| 40 000 | 0,11683 Kč | 4 673,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

