
CL05C220JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1116-2-ND - Tape & Reel (TR) 1276-1116-1-ND - Cut Tape (CT) 1276-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C220JB5NNNC |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C220JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 50 | 0,42960 Kč | 21,48 Kč |
| 100 | 0,36710 Kč | 36,71 Kč |
| 500 | 0,25986 Kč | 129,93 Kč |
| 1 000 | 0,22732 Kč | 227,32 Kč |
| 2 500 | 0,19304 Kč | 482,60 Kč |
| 5 000 | 0,17247 Kč | 862,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15558 Kč | 1 555,80 Kč |
| 20 000 | 0,14171 Kč | 2 834,20 Kč |
| 30 000 | 0,13478 Kč | 4 043,40 Kč |
| 50 000 | 0,12710 Kč | 6 355,00 Kč |
| 70 000 | 0,12262 Kč | 8 583,40 Kč |
| 100 000 | 0,11830 Kč | 11 830,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

