
CL05C1R5CB51PNC | |
|---|---|
DigiKey Part Number | 1276-6770-2-ND - Tape & Reel (TR) 1276-6770-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05C1R5CB51PNC |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C1R5CB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402CRNPO9BN1R5 | YAGEO | 10 000 | 311-3047-1-ND | 2,10000 Kč | Parametric Equivalent |
| C0402C159C5GACAUTO | KEMET | 13 704 | 399-C0402C159C5GACAUTOCT-ND | 2,73000 Kč | Parametric Equivalent |
| CGA2B2C0G1H1R5C050BA | TDK | 159 580 | 445-5571-1-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1555C1H1R5CA16D | Murata Electronics | 22 686 | 490-13289-1-ND | 2,10000 Kč | Parametric Equivalent |
| GRT1555C1H1R5CA02D | Murata Electronics | 8 649 | 490-GRT1555C1H1R5CA02DCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,16230 Kč | 16 230,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

