
CL05C102JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1635-2-ND - Tape & Reel (TR) 1276-1635-1-ND - Cut Tape (CT) 1276-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C102JB5NNNC |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C102JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,16800 Kč | 11,68 Kč |
| 50 | 0,80080 Kč | 40,04 Kč |
| 100 | 0,69240 Kč | 69,24 Kč |
| 500 | 0,50596 Kč | 252,98 Kč |
| 1 000 | 0,44902 Kč | 449,02 Kč |
| 2 500 | 0,38900 Kč | 972,50 Kč |
| 5 000 | 0,35300 Kč | 1 765,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32337 Kč | 3 233,70 Kč |
| 20 000 | 0,29903 Kč | 5 980,60 Kč |
| 30 000 | 0,28684 Kč | 8 605,20 Kč |
| 50 000 | 0,27334 Kč | 13 667,00 Kč |
| 70 000 | 0,26546 Kč | 18 582,20 Kč |
| 100 000 | 0,25787 Kč | 25 787,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

