1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C010CB51PNC

DigiKey Part Number
1276-6609-2-ND - Tape & Reel (TR)
1276-6609-1-ND - Cut Tape (CT)
1276-6609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C010CB51PNC
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C010CB51PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,30200 Kč13,02 Kč
500,90720 Kč45,36 Kč
1000,78320 Kč78,32 Kč
5000,57618 Kč288,09 Kč
1 0000,51256 Kč512,56 Kč
2 5000,44574 Kč1 114,35 Kč
5 0000,40560 Kč2 028,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,37259 Kč3 725,90 Kč
20 0000,34545 Kč6 909,00 Kč
30 0000,33186 Kč9 955,80 Kč
50 0000,31681 Kč15 840,50 Kč
70 0000,30801 Kč21 560,70 Kč
100 0000,29955 Kč29 955,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč