0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 1812(4532 Metric) 22

CL05B223KB5VPNC

DigiKey Part Number
1276-6664-2-ND - Tape & Reel (TR)
1276-6664-1-ND - Cut Tape (CT)
1276-6664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B223KB5VPNC
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B223KB5VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
500,47880 Kč23,94 Kč
1000,40740 Kč40,74 Kč
5000,28936 Kč144,68 Kč
1 0000,25366 Kč253,66 Kč
2 5000,21611 Kč540,27 Kč
5 0000,19356 Kč967,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17502 Kč1 750,20 Kč
20 0000,15981 Kč3 196,20 Kč
30 0000,15219 Kč4 565,70 Kč
50 0000,14376 Kč7 188,00 Kč
70 0000,13883 Kč9 718,10 Kč
100 0000,13410 Kč13 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč