


CL05B104KO5VPNC | |
---|---|
DigiKey Part Number | 1276-6844-2-ND - Tape & Reel (TR) 1276-6844-1-ND - Cut Tape (CT) 1276-6844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KO5VPNC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KO5VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,54200 Kč | 5,42 Kč |
50 | 0,35820 Kč | 17,91 Kč |
100 | 0,30410 Kč | 30,41 Kč |
500 | 0,21454 Kč | 107,27 Kč |
1 000 | 0,18726 Kč | 187,26 Kč |
2 500 | 0,15848 Kč | 396,20 Kč |
5 000 | 0,14119 Kč | 705,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,09130 Kč | 913,00 Kč |
20 000 | 0,09018 Kč | 1 803,60 Kč |
30 000 | 0,08960 Kč | 2 688,00 Kč |
50 000 | 0,08894 Kč | 4 447,00 Kč |
70 000 | 0,08854 Kč | 6 197,80 Kč |
100 000 | 0,08815 Kč | 8 815,00 Kč |
120 000 | 0,08796 Kč | 10 555,20 Kč |
240 000 | 0,08731 Kč | 20 954,40 Kč |
250 000 | 0,08728 Kč | 21 820,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |