
CL05B104KO5VPJC | |
|---|---|
DigiKey Part Number | 1276-CL05B104KO5VPJCTR-ND - Tape & Reel (TR) 1276-CL05B104KO5VPJCCT-ND - Cut Tape (CT) 1276-CL05B104KO5VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KO5VPJC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KO5VPJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 50 | 0,68620 Kč | 34,31 Kč |
| 100 | 0,59150 Kč | 59,15 Kč |
| 500 | 0,43068 Kč | 215,34 Kč |
| 1 000 | 0,38900 Kč | 389,00 Kč |
| 2 500 | 0,36602 Kč | 915,05 Kč |
| 5 000 | 0,35061 Kč | 1 753,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29447 Kč | 2 944,70 Kč |
| 20 000 | 0,27717 Kč | 5 543,40 Kč |
| 30 000 | 0,21273 Kč | 6 381,90 Kč |
| 50 000 | 0,20226 Kč | 10 113,00 Kč |
| 70 000 | 0,20170 Kč | 14 119,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

