


CL05B104KO54PNC | |
|---|---|
DigiKey Part Number | 1276-6995-2-ND - Tape & Reel (TR) 1276-6995-1-ND - Cut Tape (CT) 1276-6995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104KO54PNC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104KO54PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60400 Kč | 6,04 Kč |
| 50 | 0,39580 Kč | 19,79 Kč |
| 100 | 0,33740 Kč | 33,74 Kč |
| 500 | 0,23954 Kč | 119,77 Kč |
| 1 000 | 0,20934 Kč | 209,34 Kč |
| 2 500 | 0,17772 Kč | 444,30 Kč |
| 5 000 | 0,15877 Kč | 793,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11365 Kč | 1 136,50 Kč |
| 20 000 | 0,11233 Kč | 2 246,60 Kč |
| 30 000 | 0,11163 Kč | 3 348,90 Kč |
| 50 000 | 0,11084 Kč | 5 542,00 Kč |
| 70 000 | 0,11037 Kč | 7 725,90 Kč |
| 100 000 | 0,10876 Kč | 10 876,00 Kč |
| 120 000 | 0,10688 Kč | 12 825,60 Kč |
| 240 000 | 0,10053 Kč | 24 127,20 Kč |
| 250 000 | 0,10019 Kč | 25 047,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

