


CL05B104JO5NNNC | |
|---|---|
DigiKey Part Number | 1276-1505-2-ND - Tape & Reel (TR) 1276-1505-1-ND - Cut Tape (CT) 1276-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B104JO5NNNC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B104JO5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,70800 Kč | 7,08 Kč |
| 50 | 0,48320 Kč | 24,16 Kč |
| 100 | 0,41240 Kč | 41,24 Kč |
| 500 | 0,29454 Kč | 147,27 Kč |
| 1 000 | 0,25871 Kč | 258,71 Kč |
| 2 500 | 0,22105 Kč | 552,62 Kč |
| 5 000 | 0,19843 Kč | 992,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15818 Kč | 1 581,80 Kč |
| 20 000 | 0,15644 Kč | 3 128,80 Kč |
| 30 000 | 0,15554 Kč | 4 666,20 Kč |
| 50 000 | 0,14842 Kč | 7 421,00 Kč |
| 70 000 | 0,14347 Kč | 10 042,90 Kč |
| 100 000 | 0,13871 Kč | 13 871,00 Kč |
| 120 000 | 0,12887 Kč | 15 464,40 Kč |
| 250 000 | 0,12847 Kč | 32 117,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

