


CL05B103KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-6595-2-ND - Tape & Reel (TR) 1276-6595-1-ND - Cut Tape (CT) 1276-6595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B103KB5VPNC |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B103KB5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,45360 Kč | 22,68 Kč |
| 100 | 0,38640 Kč | 38,64 Kč |
| 500 | 0,27382 Kč | 136,91 Kč |
| 1 000 | 0,23959 Kč | 239,59 Kč |
| 2 500 | 0,20376 Kč | 509,40 Kč |
| 5 000 | 0,18222 Kč | 911,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16456 Kč | 1 645,60 Kč |
| 20 000 | 0,15006 Kč | 3 001,20 Kč |
| 30 000 | 0,14280 Kč | 4 284,00 Kč |
| 50 000 | 0,13477 Kč | 6 738,50 Kč |
| 70 000 | 0,13007 Kč | 9 104,90 Kč |
| 100 000 | 0,12556 Kč | 12 556,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

