CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B103KB5VPJC

DigiKey Part Number
1276-CL05B103KB5VPJCTR-ND - Tape & Reel (TR)
1276-CL05B103KB5VPJCCT-ND - Cut Tape (CT)
1276-CL05B103KB5VPJCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B103KB5VPJC
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B103KB5VPJC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,73700 Kč7,37 Kč
500,50100 Kč25,05 Kč
1000,42730 Kč42,73 Kč
5000,30606 Kč153,03 Kč
1 0000,27260 Kč272,60 Kč
2 5000,24864 Kč621,60 Kč
5 0000,23214 Kč1 160,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,21494 Kč2 149,40 Kč
20 0000,17714 Kč3 542,80 Kč
30 0000,15482 Kč4 644,60 Kč
70 0000,14970 Kč10 479,00 Kč
100 0000,14477 Kč14 477,00 Kč
120 0000,14244 Kč17 092,80 Kč
240 0000,13459 Kč32 301,60 Kč
250 0000,13418 Kč33 545,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč