10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B103KB5NNWC

DigiKey Part Number
1276-CL05B103KB5NNWCTR-ND - Tape & Reel (TR)
1276-CL05B103KB5NNWCCT-ND - Cut Tape (CT)
1276-CL05B103KB5NNWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B103KB5NNWC
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,39900 Kč3,99 Kč
500,25620 Kč12,81 Kč
1000,21420 Kč21,42 Kč
5000,14866 Kč74,33 Kč
1 0000,12851 Kč128,51 Kč
2 5000,10726 Kč268,15 Kč
5 0000,09457 Kč472,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08418 Kč841,80 Kč
20 0000,07566 Kč1 513,20 Kč
30 0000,07139 Kč2 141,70 Kč
50 0000,06666 Kč3 333,00 Kč
70 0000,06391 Kč4 473,70 Kč
100 0000,06126 Kč6 126,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč