
CL05A475MQ5NRNC | |
|---|---|
DigiKey Part Number | 1276-1056-2-ND - Tape & Reel (TR) 1276-1056-1-ND - Cut Tape (CT) 1276-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A475MQ5NRNC |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A475MQ5NRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 50 | 0,76860 Kč | 38,43 Kč |
| 100 | 0,66140 Kč | 66,14 Kč |
| 500 | 0,48338 Kč | 241,69 Kč |
| 1 000 | 0,42836 Kč | 428,36 Kč |
| 2 500 | 0,37057 Kč | 926,43 Kč |
| 5 000 | 0,33588 Kč | 1 679,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30733 Kč | 3 073,30 Kč |
| 20 000 | 0,28386 Kč | 5 677,20 Kč |
| 30 000 | 0,27212 Kč | 8 163,60 Kč |
| 50 000 | 0,25912 Kč | 12 956,00 Kč |
| 70 000 | 0,25151 Kč | 17 605,70 Kč |
| 100 000 | 0,24420 Kč | 24 420,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

