
CL05A475MO5NUNC | |
|---|---|
DigiKey Part Number | 1276-6836-2-ND - Tape & Reel (TR) 1276-6836-1-ND - Cut Tape (CT) 1276-6836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A475MO5NUNC |
Description | CAP CER 4.7UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A475MO5NUNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,38700 Kč | 338,70 Kč |
| 500 | 2,68900 Kč | 1 344,50 Kč |
| 1 000 | 2,47377 Kč | 2 473,77 Kč |
| 2 500 | 2,24679 Kč | 5 616,97 Kč |
| 5 000 | 2,11001 Kč | 10 550,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,99746 Kč | 19 974,60 Kč |
| 20 000 | 1,90481 Kč | 38 096,20 Kč |
| 30 000 | 1,85841 Kč | 55 752,30 Kč |
| 50 000 | 1,80695 Kč | 90 347,50 Kč |
| 70 000 | 1,77687 Kč | 124 380,90 Kč |
| 100 000 | 1,74794 Kč | 174 794,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

