
CL05A225KQ5NNNC | |
|---|---|
DigiKey Part Number | 1276-1172-2-ND - Tape & Reel (TR) 1276-1172-1-ND - Cut Tape (CT) 1276-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KQ5NNNC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KQ5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,16750 Kč | 116,75 Kč |
| 500 | 0,87688 Kč | 438,44 Kč |
| 1 000 | 0,78743 Kč | 787,43 Kč |
| 2 500 | 0,69344 Kč | 1 733,60 Kč |
| 5 000 | 0,63687 Kč | 3 184,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59032 Kč | 5 903,20 Kč |
| 20 000 | 0,55205 Kč | 11 041,00 Kč |
| 30 000 | 0,53288 Kč | 15 986,40 Kč |
| 50 000 | 0,51165 Kč | 25 582,50 Kč |
| 70 000 | 0,49923 Kč | 34 946,10 Kč |
| 100 000 | 0,48729 Kč | 48 729,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

