
CL05A225KP5NSNC | |
|---|---|
DigiKey Part Number | 1276-1108-2-ND - Tape & Reel (TR) 1276-1108-1-ND - Cut Tape (CT) 1276-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KP5NSNC |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KP5NSNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.57mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,13380 Kč | 56,69 Kč |
| 100 | 0,98270 Kč | 98,27 Kč |
| 500 | 0,73158 Kč | 365,79 Kč |
| 1 000 | 0,65430 Kč | 654,30 Kč |
| 2 500 | 0,57308 Kč | 1 432,70 Kč |
| 5 000 | 0,52419 Kč | 2 620,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48407 Kč | 4 840,70 Kč |
| 20 000 | 0,45103 Kč | 9 020,60 Kč |
| 30 000 | 0,43450 Kč | 13 035,00 Kč |
| 50 000 | 0,41618 Kč | 20 809,00 Kč |
| 70 000 | 0,40547 Kč | 28 382,90 Kč |
| 100 000 | 0,39517 Kč | 39 517,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

