
CL05A225KO5NQNC | |
|---|---|
DigiKey Part Number | 1276-1461-2-ND - Tape & Reel (TR) 1276-1461-1-ND - Cut Tape (CT) 1276-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KO5NQNC |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KO5NQNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 50 | 1,89400 Kč | 94,70 Kč |
| 100 | 1,66090 Kč | 166,09 Kč |
| 500 | 1,27080 Kč | 635,40 Kč |
| 1 000 | 1,15048 Kč | 1 150,48 Kč |
| 2 500 | 1,02403 Kč | 2 560,07 Kč |
| 5 000 | 0,94785 Kč | 4 739,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88521 Kč | 8 852,10 Kč |
| 20 000 | 0,83366 Kč | 16 673,20 Kč |
| 30 000 | 0,80785 Kč | 24 235,50 Kč |
| 50 000 | 0,77924 Kč | 38 962,00 Kč |
| 70 000 | 0,76251 Kč | 53 375,70 Kč |
| 100 000 | 0,74642 Kč | 74 642,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

