
CL05A106MP6NUN8 | |
|---|---|
DigiKey Part Number | 1276-CL05A106MP6NUN8TR-ND - Tape & Reel (TR) 1276-CL05A106MP6NUN8CT-ND - Cut Tape (CT) 1276-CL05A106MP6NUN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A106MP6NUN8 |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MP6NUN8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,89240 Kč | 89,24 Kč |
| 500 | 0,66060 Kč | 330,30 Kč |
| 1 000 | 0,58962 Kč | 589,62 Kč |
| 2 500 | 0,51487 Kč | 1 287,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,44408 Kč | 3 552,64 Kč |
| 16 000 | 0,41173 Kč | 6 587,68 Kč |
| 24 000 | 0,39553 Kč | 9 492,72 Kč |
| 40 000 | 0,37759 Kč | 15 103,60 Kč |
| 56 000 | 0,36710 Kč | 20 557,60 Kč |
| 80 000 | 0,35701 Kč | 28 560,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

