
CL05A105KO5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05A105KO5NNNDTR-ND - Tape & Reel (TR) 1276-CL05A105KO5NNNDCT-ND - Cut Tape (CT) 1276-CL05A105KO5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KO5NNND |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | CL05A105KO5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,50400 Kč | 25,20 Kč |
| 100 | 0,43050 Kč | 43,05 Kč |
| 500 | 0,30784 Kč | 153,92 Kč |
| 1 000 | 0,27003 Kč | 270,03 Kč |
| 2 500 | 0,23039 Kč | 575,98 Kč |
| 5 000 | 0,20662 Kč | 1 033,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,15417 Kč | 7 708,50 Kč |
| 100 000 | 0,14399 Kč | 14 399,00 Kč |
| 150 000 | 0,13890 Kč | 20 835,00 Kč |
| 250 000 | 0,13325 Kč | 33 312,50 Kč |
| 350 000 | 0,12995 Kč | 45 482,50 Kč |
| 500 000 | 0,12677 Kč | 63 385,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

