
CL05A104KA5NNNC | |
|---|---|
DigiKey Part Number | 1276-1043-2-ND - Tape & Reel (TR) 1276-1043-1-ND - Cut Tape (CT) 1276-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A104KA5NNNC |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A104KA5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 50 | 0,20160 Kč | 10,08 Kč |
| 100 | 0,17010 Kč | 17,01 Kč |
| 500 | 0,11632 Kč | 58,16 Kč |
| 1 000 | 0,09995 Kč | 99,95 Kč |
| 2 500 | 0,08290 Kč | 207,25 Kč |
| 5 000 | 0,07265 Kč | 363,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06430 Kč | 643,00 Kč |
| 20 000 | 0,05743 Kč | 1 148,60 Kč |
| 30 000 | 0,05400 Kč | 1 620,00 Kč |
| 50 000 | 0,05021 Kč | 2 510,50 Kč |
| 70 000 | 0,04799 Kč | 3 359,30 Kč |
| 100 000 | 0,04586 Kč | 4 586,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

