
CL03C0R8BA3GNNC | |
---|---|
DigiKey Part Number | 1276-1380-2-ND - Tape & Reel (TR) 1276-1380-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03C0R8BA3GNNC |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C0R8BA3GNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,04200 Kč | 10,42 Kč |
50 | 0,72080 Kč | 36,04 Kč |
100 | 0,61870 Kč | 61,87 Kč |
500 | 0,45202 Kč | 226,01 Kč |
1 000 | 0,40056 Kč | 400,56 Kč |
2 500 | 0,34661 Kč | 866,52 Kč |
5 000 | 0,31416 Kč | 1 570,80 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |