
CL03C020BA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1363-2-ND - Tape & Reel (TR) 1276-1363-1-ND - Cut Tape (CT) 1276-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C020BA3GNNC |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C020BA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14472 Kč | 1 447,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,92600 Kč | 9,26 Kč |
| 50 | 0,63580 Kč | 31,79 Kč |
| 100 | 0,54730 Kč | 54,73 Kč |
| 500 | 0,37806 Kč | 189,03 Kč |
| 1 000 | 0,33385 Kč | 333,85 Kč |
| 2 500 | 0,22987 Kč | 574,67 Kč |
| 5 000 | 0,20713 Kč | 1 035,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,91500 Kč | 9,15 Kč |
| 50 | 0,62840 Kč | 31,42 Kč |
| 100 | 0,54100 Kč | 54,10 Kč |
| 500 | 0,37368 Kč | 186,84 Kč |
| 1 000 | 0,32998 Kč | 329,98 Kč |
| 2 500 | 0,22720 Kč | 568,00 Kč |
| 5 000 | 0,20473 Kč | 1 023,65 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

