
CL03A225MQ3CSNC | |
|---|---|
DigiKey Part Number | 1276-CL03A225MQ3CSNCTR-ND - Tape & Reel (TR) 1276-CL03A225MQ3CSNCCT-ND - Cut Tape (CT) 1276-CL03A225MQ3CSNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A225MQ3CSNC |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM03X5R225M06AH033 | KYOCERA AVX | 44 832 | 478-CM03X5R225M06AH033CT-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 50 | 1,19260 Kč | 59,63 Kč |
| 100 | 1,03520 Kč | 103,52 Kč |
| 500 | 0,77314 Kč | 386,57 Kč |
| 1 000 | 0,69251 Kč | 692,51 Kč |
| 2 500 | 0,60752 Kč | 1 518,80 Kč |
| 5 000 | 0,55641 Kč | 2 782,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51441 Kč | 5 144,10 Kč |
| 20 000 | 0,47985 Kč | 9 597,00 Kč |
| 30 000 | 0,46254 Kč | 13 876,20 Kč |
| 50 000 | 0,44337 Kč | 22 168,50 Kč |
| 70 000 | 0,43217 Kč | 30 251,90 Kč |
| 100 000 | 0,42139 Kč | 42 139,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

