
CL03A105MP3ZSNH | |
|---|---|
DigiKey Part Number | 1276-6816-2-ND - Tape & Reel (TR) 1276-6816-1-ND - Cut Tape (CT) 1276-6816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105MP3ZSNH |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105MP3ZSNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,89820 Kč | 94,91 Kč |
| 100 | 1,66510 Kč | 166,51 Kč |
| 500 | 1,27458 Kč | 637,29 Kč |
| 1 000 | 1,15405 Kč | 1 154,05 Kč |
| 2 500 | 1,02714 Kč | 2 567,85 Kč |
| 5 000 | 0,95083 Kč | 4 754,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,85659 Kč | 12 848,85 Kč |
| 30 000 | 0,81049 Kč | 24 314,70 Kč |
| 45 000 | 0,78739 Kč | 35 432,55 Kč |
| 75 000 | 0,76180 Kč | 57 135,00 Kč |
| 105 000 | 0,74683 Kč | 78 417,15 Kč |
| 150 000 | 0,73244 Kč | 109 866,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

