1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A105MP3ZSNH

DigiKey Part Number
1276-6816-2-ND - Tape & Reel (TR)
1276-6816-1-ND - Cut Tape (CT)
1276-6816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A105MP3ZSNH
Description
CAP CER 1UF 10V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A105MP3ZSNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,66700 Kč26,67 Kč
501,89820 Kč94,91 Kč
1001,66510 Kč166,51 Kč
5001,27458 Kč637,29 Kč
1 0001,15405 Kč1 154,05 Kč
2 5001,02714 Kč2 567,85 Kč
5 0000,95083 Kč4 754,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,85659 Kč12 848,85 Kč
30 0000,81049 Kč24 314,70 Kč
45 0000,78739 Kč35 432,55 Kč
75 0000,76180 Kč57 135,00 Kč
105 0000,74683 Kč78 417,15 Kč
150 0000,73244 Kč109 866,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč