
CL03A104KP3NNNC | |
|---|---|
DigiKey Part Number | 1276-1115-2-ND - Tape & Reel (TR) 1276-1115-1-ND - Cut Tape (CT) 1276-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A104KP3NNNC |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A104KP3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,29820 Kč | 14,91 Kč |
| 100 | 0,25410 Kč | 25,41 Kč |
| 500 | 0,17680 Kč | 88,40 Kč |
| 1 000 | 0,15308 Kč | 153,08 Kč |
| 2 500 | 0,12851 Kč | 321,28 Kč |
| 5 000 | 0,11381 Kč | 569,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10171 Kč | 1 017,10 Kč |
| 20 000 | 0,09178 Kč | 1 835,60 Kč |
| 30 000 | 0,08682 Kč | 2 604,60 Kč |
| 50 000 | 0,08132 Kč | 4 066,00 Kč |
| 70 000 | 0,07811 Kč | 5 467,70 Kč |
| 100 000 | 0,07503 Kč | 7 503,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

