
CIGW252010GL1R5MNE | |
|---|---|
DigiKey Part Number | 1276-6881-2-ND - Tape & Reel (TR) 1276-6881-1-ND - Cut Tape (CT) 1276-6881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGW252010GL1R5MNE |
Description | FIXED IND 1.5UH 3.2A 54 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.2 A 54mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGW252010GL1R5MNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 4,18700 Kč | 418,70 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13703 Kč | 9 411,09 Kč |
| 6 000 | 2,95809 Kč | 17 748,54 Kč |
| 9 000 | 2,85829 Kč | 25 724,61 Kč |
| 15 000 | 2,73747 Kč | 41 062,05 Kč |
| 21 000 | 2,66075 Kč | 55 875,75 Kč |
| 30 000 | 2,58184 Kč | 77 455,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

