
CIGT201608EHR47MNE | |
|---|---|
DigiKey Part Number | 1276-6895-2-ND - Tape & Reel (TR) 1276-6895-1-ND - Cut Tape (CT) 1276-6895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT201608EHR47MNE |
Description | FIXED IND 470NH 4.3A 27 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.3 A 27mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201608EHR47MNE Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 3,22320 Kč | 322,32 Kč |
| 1 000 | 2,65079 Kč | 2 650,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05486 Kč | 6 164,58 Kč |
| 6 000 | 1,93756 Kč | 11 625,36 Kč |
| 9 000 | 1,87214 Kč | 16 849,26 Kč |
| 15 000 | 1,79289 Kč | 26 893,35 Kč |
| 21 000 | 1,74259 Kč | 36 594,39 Kč |
| 30 000 | 1,69086 Kč | 50 725,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

