0805 (2012 Metric) 2,00x1.25x,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGT201208EHR47MNE

DigiKey Part Number
1276-6887-2-ND - Tape & Reel (TR)
1276-6887-1-ND - Cut Tape (CT)
1276-6887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CIGT201208EHR47MNE
Description
FIXED IND 470NH 3.7A 35MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 nH Shielded Thin Film Inductor 3.7 A 35mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,13600 Kč31,36 Kč
1002,57020 Kč257,02 Kč
1 0002,11384 Kč2 113,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92523 Kč5 775,69 Kč
6 0001,81532 Kč10 891,92 Kč
9 0001,75400 Kč15 786,00 Kč
15 0001,67976 Kč25 196,40 Kč
21 0001,63263 Kč34 285,23 Kč
30 0001,58414 Kč47 524,20 Kč
75 0001,47350 Kč110 512,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč