Similar

CIGT201208EHR47MNE | |
|---|---|
DigiKey Part Number | 1276-6887-2-ND - Tape & Reel (TR) 1276-6887-1-ND - Cut Tape (CT) 1276-6887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT201208EHR47MNE |
Description | FIXED IND 470NH 3.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 3.7 A 35mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,74230 Kč | 274,23 Kč |
| 1 000 | 2,25582 Kč | 2 255,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05486 Kč | 6 164,58 Kč |
| 6 000 | 1,93756 Kč | 11 625,36 Kč |
| 9 000 | 1,87214 Kč | 16 849,26 Kč |
| 15 000 | 1,79289 Kč | 26 893,35 Kč |
| 21 000 | 1,74259 Kč | 36 594,39 Kč |
| 30 000 | 1,69086 Kč | 50 725,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


