
CIGT201206EH1R0MNE | |
---|---|
DigiKey Part Number | 1276-6885-2-ND - Tape & Reel (TR) 1276-6885-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CIGT201206EH1R0MNE |
Description | FIXED IND 1UH 1.8A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 1.8 A 110mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201206EH1R0MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |