USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
All You Need to Know About USB Connectors and Standards

UJC-VP-G-SMT-TR

DigiKey Part Number
2223-UJC-VP-G-SMT-TR-ND - Tape & Reel (TR)
2223-UJC-VP-G-SMT-TRCT-ND - Cut Tape (CT)
2223-UJC-VP-G-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-VP-G-SMT-TR
Description
CONN RCPT TYPE C 24POS SMD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 3A
Voltage - Rated
20VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,51000 Kč145,10 Kč
2513,59840 Kč339,96 Kč
5012,95160 Kč647,58 Kč
10012,33210 Kč1 233,21 Kč
25011,55812 Kč2 889,53 Kč
50011,00590 Kč5 502,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,81620 Kč11 816,20 Kč
2 00011,25210 Kč22 504,20 Kč
3 00010,93478 Kč32 804,34 Kč
5 00010,54780 Kč52 739,00 Kč
7 00010,30045 Kč72 103,15 Kč
10 00010,04467 Kč100 446,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč