


UJ40-C-H-G-L1-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ40-C-H-G-L1-SMT-TR-ND - Tape & Reel (TR) 2223-UJ40-C-H-G-L1-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ40-C-H-G-L1-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ40-C-H-G-L1-SMT-TR |
Description | CONN RCPT USB 4.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,92300 Kč | 459,23 Kč |
| 25 | 43,03760 Kč | 1 075,94 Kč |
| 50 | 40,97540 Kč | 2 048,77 Kč |
| 100 | 39,01850 Kč | 3 901,85 Kč |
| 250 | 36,57516 Kč | 9 143,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 33,84709 Kč | 25 385,32 Kč |
| 1 500 | 32,23207 Kč | 48 348,11 Kč |
| 2 250 | 31,32388 Kč | 70 478,73 Kč |
| 3 750 | 30,21607 Kč | 113 310,26 Kč |
| 5 250 | 29,50783 Kč | 154 916,11 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

