UJ32-C-V-G-TH-2-P24-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ32-C-V-G-TH-2-P24-TR

DigiKey Part Number
2223-UJ32-C-V-G-TH-2-P24-TR-ND - Tape & Reel (TR)
2223-UJ32-C-V-G-TH-2-P24-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-V-G-TH-2-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-V-G-TH-2-P24-TR
Description
USB JACK, TYPE C, 3.2, VERTICAL,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ32-C-V-G-TH-2-P24-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,31000 Kč58,31 Kč
1049,51000 Kč495,10 Kč
2546,40280 Kč1 160,07 Kč
5044,18400 Kč2 209,20 Kč
10042,07470 Kč4 207,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,43928 Kč9 859,82 Kč
50037,55656 Kč18 778,28 Kč
75036,49761 Kč27 373,21 Kč
1 25035,20604 Kč44 007,55 Kč
1 75034,38078 Kč60 166,37 Kč
2 50033,52701 Kč83 817,52 Kč
6 25031,43048 Kč196 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:58,31000 Kč
Unit Price with VAT:70,55510 Kč