
UJ32-C-H-G-MSMT-1-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-MSMT-1-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-MSMT-1-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-MSMT-1-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-MSMT-1-P24-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-MSMT-1-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,78300 Kč | 227,83 Kč |
| 25 | 21,34240 Kč | 533,56 Kč |
| 50 | 20,32600 Kč | 1 016,30 Kč |
| 100 | 19,35390 Kč | 1 935,39 Kč |
| 250 | 18,14060 Kč | 4 535,15 Kč |
| 500 | 17,27422 Kč | 8 637,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,44962 Kč | 16 449,62 Kč |
| 2 000 | 15,66451 Kč | 31 329,02 Kč |
| 3 000 | 15,22292 Kč | 45 668,76 Kč |
| 5 000 | 14,68436 Kč | 73 421,80 Kč |
| 7 000 | 14,34013 Kč | 100 380,91 Kč |
| 10 000 | 13,98414 Kč | 139 841,40 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

