


UJ32-21-C-H-G30-HMT-RT-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-21-C-H-G30-HMT-RT-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-21-C-H-G30-HMT-RT-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-21-C-H-G30-HMT-RT-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-21-C-H-G30-HMT-RT-P24-TR |
Description | USB JACK, TYPE C, 3.2 GEN 2X1, H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,52100 Kč | 505,21 Kč |
| 25 | 47,35480 Kč | 1 183,87 Kč |
| 50 | 45,09120 Kč | 2 254,56 Kč |
| 100 | 42,93670 Kč | 4 293,67 Kč |
| 250 | 40,24644 Kč | 10 061,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 37,42683 Kč | 26 198,78 Kč |
| 1 400 | 35,64141 Kč | 49 897,97 Kč |
| 2 100 | 34,63690 Kč | 72 737,49 Kč |
| 3 500 | 33,41214 Kč | 116 942,49 Kč |
| 4 900 | 32,62918 Kč | 159 882,98 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |



