


UJ3-MIABH-1-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4005-2-ND - Tape & Reel (TR) 102-4005-1-ND - Cut Tape (CT) 102-4005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ3-MIABH-1-SMT-TR |
Description | CONN RCPT USB3.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ3-MIABH-1-SMT-TR Models |
Category | Features Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro AB | Mating Cycles 10000 |
Number of Contacts 10 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,36900 Kč | 363,69 Kč |
| 25 | 34,09240 Kč | 852,31 Kč |
| 50 | 32,45880 Kč | 1 622,94 Kč |
| 100 | 30,90910 Kč | 3 090,91 Kč |
| 250 | 28,97136 Kč | 7 242,84 Kč |
| 500 | 27,58844 Kč | 13 794,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 25,41519 Kč | 40 664,30 Kč |
| 3 200 | 24,20308 Kč | 77 449,86 Kč |
| 4 800 | 23,52100 Kč | 112 900,80 Kč |
| 8 000 | 22,68934 Kč | 181 514,72 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

