
UJ20-C-V-G-SMT-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-G-SMT-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-G-SMT-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-V-G-SMT-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-G-SMT-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-G-SMT-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 25 | 17,42840 Kč | 435,71 Kč |
| 50 | 16,59680 Kč | 829,84 Kč |
| 100 | 15,80520 Kč | 1 580,52 Kč |
| 250 | 14,81368 Kč | 3 703,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,92587 Kč | 8 355,52 Kč |
| 1 200 | 13,26111 Kč | 15 913,33 Kč |
| 1 800 | 12,88694 Kč | 23 196,49 Kč |
| 3 000 | 12,43096 Kč | 37 292,88 Kč |
| 4 200 | 12,13934 Kč | 50 985,23 Kč |
| 6 000 | 11,83787 Kč | 71 027,22 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


