
UJ20-C-V-G-SMT-3-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-G-SMT-3-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-G-SMT-3-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-V-G-SMT-3-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-G-SMT-3-P16-TR |
Description | USB JACK, TYPE C, 2.0, VERTICAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-G-SMT-3-P16-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,59800 Kč | 175,98 Kč |
| 25 | 16,48640 Kč | 412,16 Kč |
| 50 | 15,69480 Kč | 784,74 Kč |
| 100 | 14,94550 Kč | 1 494,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 13,43878 Kč | 6 047,45 Kč |
| 900 | 12,79677 Kč | 11 517,09 Kč |
| 1 350 | 12,43587 Kč | 16 788,42 Kč |
| 2 250 | 11,99560 Kč | 26 990,10 Kč |
| 3 150 | 11,71423 Kč | 36 899,82 Kč |
| 4 500 | 11,42327 Kč | 51 404,72 Kč |
| 11 250 | 10,70869 Kč | 120 472,76 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |










