
UJ20-C-H-G-MSMT-P16-TR-67 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-MSMT-P16-TR-67TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-MSMT-P16-TR-67CT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-MSMT-P16-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-MSMT-P16-TR-67 |
Description | USB JACK, TYPE C, 2.0, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-MSMT-P16-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 Kč | 58,31 Kč |
| 10 | 49,51000 Kč | 495,10 Kč |
| 25 | 46,40280 Kč | 1 160,07 Kč |
| 50 | 44,18400 Kč | 2 209,20 Kč |
| 100 | 42,07470 Kč | 4 207,47 Kč |
| 250 | 39,43928 Kč | 9 859,82 Kč |
| 500 | 37,55656 Kč | 18 778,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 35,52494 Kč | 39 077,43 Kč |
| 2 200 | 33,83060 Kč | 74 427,32 Kč |
| 3 300 | 32,87742 Kč | 108 495,49 Kč |
| 5 500 | 31,71493 Kč | 174 432,11 Kč |
| Unit Price without VAT: | 58,31000 Kč |
|---|---|
| Unit Price with VAT: | 70,55510 Kč |








