USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
All You Need to Know About USB Connectors and Standards

UJ2-MABH-4-SMT-TR

DigiKey Part Number
102-5890-2-ND - Tape & Reel (TR)
102-5890-1-ND - Cut Tape (CT)
102-5890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MABH-4-SMT-TR
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MABH-4-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
30µ" Finish Thickness, Board Guide, Solder Rention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,41300 Kč154,13 Kč
2514,43840 Kč360,96 Kč
5013,74940 Kč687,47 Kč
10013,09440 Kč1 309,44 Kč
25012,27292 Kč3 068,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,35656 Kč8 517,42 Kč
1 50010,81425 Kč16 221,38 Kč
2 25010,50927 Kč23 645,86 Kč
3 75010,13733 Kč38 014,99 Kč
5 2509,89958 Kč51 972,79 Kč
7 5009,65373 Kč72 402,97 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč