


UJ2-MABH-2-SMT-TR | |
|---|---|
DigiKey Part Number | 102-5889-2-ND - Tape & Reel (TR) 102-5889-1-ND - Cut Tape (CT) 102-5889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MABH-2-SMT-TR |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MABH-2-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 6.0µ" Finish Thickness, Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 50 | 9,94460 Kč | 497,23 Kč |
| 100 | 9,47010 Kč | 947,01 Kč |
| 250 | 8,87628 Kč | 2 219,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,21329 Kč | 6 159,97 Kč |
| 1 500 | 7,82119 Kč | 11 731,78 Kč |
| 2 250 | 7,60053 Kč | 17 101,19 Kč |
| 3 750 | 7,33144 Kč | 27 492,90 Kč |
| 5 250 | 7,15944 Kč | 37 587,06 Kč |
| 7 500 | 6,98164 Kč | 52 362,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

