


UJ2-AV-4-SMT-TR | |
|---|---|
DigiKey Part Number | 102-5881-2-ND - Tape & Reel (TR) 102-5881-1-ND - Cut Tape (CT) 102-5881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-AV-4-SMT-TR |
Description | CONN RCPT USB 2.0 TYPEA 4POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AV-4-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 50 | 18,39420 Kč | 919,71 Kč |
| 100 | 17,51440 Kč | 1 751,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 16,46329 Kč | 3 951,19 Kč |
| 480 | 15,67675 Kč | 7 524,84 Kč |
| 720 | 15,23464 Kč | 10 968,94 Kč |
| 1 200 | 14,69510 Kč | 17 634,12 Kč |
| 1 680 | 14,35038 Kč | 24 108,64 Kč |
| 2 400 | 13,99385 Kč | 33 585,24 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |








