USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount
UJ2-AV-2-SMT-TR
UJ2-AV-2-SMT-TR
All You Need to Know About USB Connectors and Standards

UJ2-AV-2-SMT-TR

DigiKey Part Number
102-5879-2-ND - Tape & Reel (TR)
102-5879-1-ND - Cut Tape (CT)
102-5879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-AV-2-SMT-TR
Description
CONN RCPT USB 2.0 TYPEA 4POS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UJ2-AV-2-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Vertical
Termination
Solder
Features
6.0µ" Finish Thickness, Board Lock
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,43900 Kč214,39 Kč
2520,09080 Kč502,27 Kč
5019,13340 Kč956,67 Kč
10018,21790 Kč1 821,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24017,12563 Kč4 110,15 Kč
48016,30800 Kč7 827,84 Kč
72015,84794 Kč11 410,52 Kč
1 20015,28672 Kč18 344,06 Kč
1 68014,92808 Kč25 079,17 Kč
2 40014,55721 Kč34 937,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč