Parametric Equivalent

UJ2-AV-2-SMT-TR-T | |
|---|---|
DigiKey Part Number | 2223-UJ2-AV-2-SMT-TR-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJ2-AV-2-SMT-TR-T |
Description | I/C Interface |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 15,19401 Kč | 10 939,69 Kč |
| Unit Price without VAT: | 15,19401 Kč |
|---|---|
| Unit Price with VAT: | 18,38475 Kč |








