


UJ2-AH-4-SMT-TR | |
|---|---|
DigiKey Part Number | 102-5878-2-ND - Tape & Reel (TR) 102-5878-1-ND - Cut Tape (CT) 102-5878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-AH-4-SMT-TR |
Description | CONN RCPT USB 2.0 TYPEA 4POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AH-4-SMT-TR Models |
Category | Features 30µ" Finish Thickness, Board Guide, Solder Rention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 28,55100 Kč | 285,51 Kč |
| 25 | 26,75360 Kč | 668,84 Kč |
| 50 | 25,47700 Kč | 1 273,85 Kč |
| 100 | 24,25910 Kč | 2 425,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,44747 Kč | 6 734,24 Kč |
| 600 | 21,37550 Kč | 12 825,30 Kč |
| 900 | 20,77278 Kč | 18 695,50 Kč |
| 1 500 | 20,03755 Kč | 30 056,33 Kč |
| 2 100 | 19,56772 Kč | 41 092,21 Kč |
| 3 000 | 19,08160 Kč | 57 244,80 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |










